Add To Favorites
Product Overview
Digi-Key Part Number 102-2200-ND
Quantity Available 1.089
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-6080

Description AUDIO PIEZO TRANSDUCER 50V CHAS
Expanded Description Peak-Peak Signal Buzzer Single Tone Piezo 50V (Max) 80dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPE-6080
Product Training Modules Buzzer Overview
RoHS Information CPE-6080 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-6080
Catalog Page 2381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 50V (Max)
Frequency -
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 80dB @ 10V, 10cm
Current - Supply 10mA
Port Location Top
Operating Temperature -30°C ~ 80°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.732" Dia (44.00mm)
Height - Seated (Max) 0.571" (14.50mm)
 
You May Also Be Interested In
  • CPE-827 - CUI Inc. | 102-1620-ND DigiKey Electronics
  • CPE-827
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 50V CHAS
  • Unit Price 1,42000
  • 102-1620-ND
Additional Resources
Standard Package ? 100
Other Names 037-4228R
102-2200
CPE6080

15:56:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 1,95900 19,59
25 1,56720 39,18
50 1,41040 70,52
100 1,29280 129,28
250 1,25364 313,41
500 1,21446 607,23
1.000 1,11652 1.116,52
5.000 0,99899 4.994,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback