Add To Favorites
Product Overview
Digi-Key Part Number 102-1610-ND
Quantity Available 6.439
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-502

Description AUDIO PIEZO TRANSDUCER 30V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone 3.3kHz Piezo 30V (Max) 93dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CPE-502
Product Training Modules Buzzer Overview
RoHS Information CPE-502 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-502
Catalog Page 2381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 30V (Max)
Frequency 3.3kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 93dB @ 10V, 10cm
Current - Supply 10mA
Port Location Side
Operating Temperature -30°C ~ 115°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.945" L x 0.394" W (24.00mm x 10.00mm)
Height - Seated (Max) 1.003" (25.50mm)
 
You May Also Be Interested In
  • CEP-1114 - CUI Inc. | 102-1140-ND DigiKey Electronics
  • CEP-1114
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price 2,58000
  • 102-1140-ND
Additional Resources
Standard Package ? 200
Other Names 037-4401R
102-1610
CPE502

06:15:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,85500 18,55
25 1,44280 36,07
50 1,30560 65,28
100 1,16810 116,81
250 1,13376 283,44
500 1,09940 549,70
1.000 0,99634 996,34
5.000 0,89327 4.466,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback