Add To Favorites
Product Overview
Digi-Key Part Number 102-1281-ND
Quantity Available 1.794
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-243

Description AUDIO PIEZO INDICATOR 9-16V CHAS
Expanded Description DC Buzzer Single Tone 5kHz Piezo 9 ~ 16V 80dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CPE-243
Product Training Modules Buzzer Overview
RoHS Information CPE-243 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Waterproof Buzzers
Audio Solutions
3D Model CPE-243
Catalog Page 2382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 9 ~ 16V
Frequency 5kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 80dB @ 12V, 30cm
Current - Supply 35mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings IP67
Mounting Type Custom
Termination Wire Leads
Size / Dimension 0.551" Dia (14.00mm)
Height - Seated (Max) 0.413" (10.50mm)
 
You May Also Be Interested In
  • CPE-267 - CUI Inc. | 102-1282-ND DigiKey Electronics
  • CPE-267
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 6-14V CHAS
  • Unit Price 5,78000
  • 102-1282-ND
  • CPE-244 - CUI Inc. | 102-1468-ND DigiKey Electronics
  • CPE-244
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 9-16V TH
  • Unit Price 4,75000
  • 102-1468-ND
Additional Resources
Standard Package ? 250
Other Names 037-4302R
102-1281
CPE243

09:38:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
10 4,22700 42,27
25 3,83120 95,78
50 3,51400 175,70
100 3,43470 343,47
250 3,30264 825,66
500 3,17050 1.585,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback