Add To Favorites
Product Overview
Digi-Key Part Number 102-1283-ND
Quantity Available 5.612
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-171

Description AUDIO PIEZO TRANSDUCER 30V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone Piezo 30V (Max) 75dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPE-171
Product Training Modules Buzzer Overview
RoHS Information CPE-171 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-171
Catalog Page 2381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 30V (Max)
Frequency -
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 75dB @ 10V, 10cm
Current - Supply 4mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings Washable
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.335" (8.50mm)
 
You May Also Be Interested In
  • SJ-5003 (GRAY) - 3M | SJ5003-8-ND DigiKey Electronics
  • SJ-5003 (GRAY)
  • 3M
  • BUMPER CYLINDRICAL 0.44" DIA GRY
  • Unit Price 0,08589
  • SJ5003-8-ND
Additional Resources
Standard Package ? 1.200
Other Names 037-4304R
102-1283
CPE171

14:09:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,49600 14,96
25 1,16360 29,09
50 1,05300 52,65
100 0,94200 94,20
250 0,91432 228,58
500 0,88660 443,30
1.000 0,80349 803,49
5.000 0,72037 3.601,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback