Add To Favorites
Product Overview
Digi-Key Part Number 102-1612-ND
Quantity Available 1.178
Can ship immediately
Manufacturer

Manufacturer Part Number

CPE-164

Description AUDIO PIEZO TRANSDUCER 20V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone Piezo 20V (Max) 80dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CPE-164
Product Training Modules Buzzer Overview
RoHS Information CPE-164 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CPE-164
Catalog Page 2381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CPE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 20V (Max)
Frequency -
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 80dB @ 10V, 10cm
Current - Supply 10mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings Washable
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.539" Dia (13.70mm)
Height - Seated (Max) 0.319" (8.10mm)
 
Additional Resources
Standard Package ? 500
Other Names 037-4403R
102-1612
CPE164

08:38:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,85300 18,53
25 1,48240 37,06
50 1,33440 66,72
100 1,22310 122,31
250 1,18604 296,51
500 1,14898 574,49
1.000 1,05632 1.056,32
5.000 0,94513 4.725,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback