Add To Favorites
Product Overview
Digi-Key Part Number 102-1146-ND
Quantity Available 7.716
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP-1123

Description AUDIO PIEZO TRANSDUCER 3-28V TH
Expanded Description DC Buzzer Single Tone 3.2kHz Piezo (with Feedback) 3 ~ 28V 74dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CEP-1123
Product Training Modules Buzzer Overview
RoHS Information CEP-1123 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CEP-1123
Catalog Page 2382 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CEP
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 28V
Frequency 3.2kHz
Technology Piezo (with Feedback)
Operating Mode Single Tone
Duration -
Sound Pressure Level 74dB @ 12V, 30cm
Current - Supply 7mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.925" Dia (23.50mm)
Height - Seated (Max) 0.413" (10.50mm)
 
You May Also Be Interested In
  • CEP-1106 - CUI Inc. | 102-1137-ND DigiKey Electronics
  • CEP-1106
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price 2,55000
  • 102-1137-ND
Additional Resources
Standard Package ? 250
Other Names 037-4196R
102-1146
CEP1123
SEP-1123
SEP1123

05:28:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,50300 15,03
25 1,16920 29,23
50 1,05760 52,88
100 0,94640 94,64
250 0,91852 229,63
500 0,89070 445,35
1.000 0,80719 807,19
5.000 0,72369 3.618,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback