Add To Favorites
Product Overview
Digi-Key Part Number 102-1140-ND
Quantity Available 1.967
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP-1114

Description AUDIO PIEZO TRANSDUCER 30V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone Piezo 30V (Max) 93dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CEP-1114
Product Training Modules Buzzer Overview
RoHS Information CEP-1114 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CEP-1114
Catalog Page 2381 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CEP
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 30V (Max)
Frequency -
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 93dB @ 10V, 10cm
Current - Supply 11mA
Port Location Top
Operating Temperature -30°C ~ 80°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 0.551" (14.00mm)
 
You May Also Be Interested In
  • CPE-502 - CUI Inc. | 102-1610-ND DigiKey Electronics
  • CPE-502
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price 2,19000
  • 102-1610-ND
  • CEP-1110 - CUI Inc. | 102-1144-ND DigiKey Electronics
  • CEP-1110
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 30V CHAS
  • Unit Price 1,71000
  • 102-1144-ND
Additional Resources
Standard Package ? 160
Other Names 037-4190R
102-1140
CEP1114
SEP-1114
SEP1114

13:11:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,20800 22,08
25 1,76600 44,15
50 1,58940 79,47
100 1,45700 145,70
250 1,41284 353,21
500 1,36868 684,34
1.000 1,25830 1.258,30
5.000 1,12585 5.629,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback