Add To Favorites
Product Overview
Digi-Key Part Number 102-3551-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

CDS-40288-L100

Description SPEAKER 8 OHM 6W 40X28.5MM RECT
Expanded Description 8 Ohm Magnetic Speaker 6W 100Hz ~ 20kHz Top Rectangular 84dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CDS
Part Status Active
Type Magnetic
Frequency Range 100Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 84dB
Power - Rated 6W
Power - Max 8W
Port Location Top
Shape Rectangular
Material - Cone Paper
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 40.00mm L x 28.50mm W
Height 18.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-3551
CDS40288L100

01:20:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58
10 4,96000 49,60
25 4,49520 112,38
50 4,12340 206,17
100 4,03020 403,02
250 3,87520 968,80
500 3,72018 1.860,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback