Add To Favorites
Product Overview
Digi-Key Part Number 102-3370-ND
Quantity Available 565
Can ship immediately
Manufacturer

Manufacturer Part Number

AMT312S-V

Description KIT AMT312S COMM SNG QUAD ENCODR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series AMT31
Part Status Active
Encoder Type Capacitive
Output Type Commutation
Pulses per Revolution Programmable
Voltage - Supply 5V
Actuator Type 2mm ~ 8mm Open Center
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation Vertical
Termination Style Connector
Rotational Life (Cycles Min) -
 
Associated Product
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL RADIAL
  • Unit Price 22,31000
  • 102-1307-ND
Additional Resources
Standard Package ? 100
Other Names 102-3370

20:58:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,92000 33,92
10 32,78300 327,83
50 30,52200 1.526,10
100 29,39140 2.939,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback