Add To Favorites
Product Overview
Digi-Key Part Number 102-1775-ND
Quantity Available 1.184
Can ship immediately
Manufacturer

Manufacturer Part Number

ACZ16NBR1E-15KQA1-24C

Description ENCODER ROTARY 16MM HORIZ 24PPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACZ16 Series
Product Training Modules Panel Mount Encoders
RoHS Information ACZ16 Series Cert of Compliance
Featured Product Panel Mount Encoders
Catalog Page 2314 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ACZ16
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply 5V
Actuator Type 6mm Dia Knurled End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Right Angle
Termination Style PC Pin
Rotational Life (Cycles Min) 100K
 
Associated Product
Additional Resources
Standard Package ? 1.020
Other Names 074-0587R
102-1775
ACZ16NBR1E15KQA124C

23:18:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,81400 18,14
50 1,51160 75,58
100 1,34370 134,37
500 1,07498 537,49
1.000 0,97420 974,20
5.000 0,85662 4.283,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback