Add To Favorites
Product Overview
Digi-Key Part Number 1462-ACZ11BR1E-20KQD1-20C-CHP
Quantity Available 3.060
Can ship immediately
Manufacturer

Manufacturer Part Number

ACZ11BR1E-20KQD1-20C

Description ENCODER ROTARY 11MM VERT 20PPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACZ11 Series Datasheet
Product Training Modules Panel Mount Encoders
RoHS Information ACZ11 Series Cert of Compliance
Featured Product Panel Mount Encoders
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ACZ11
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 20
Voltage - Supply 5V
Actuator Type 6mm Dia Knurled End
Detent Yes
Built in Switch Yes
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 30K
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-1764-ND ACZ11BR1E-20KQD1-20C CUI Inc. Bulk ? 464 - Immediate
3,29000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1.020

07:49:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.020 1,30272 1.328,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback