Add To Favorites
Product Overview
Digi-Key Part Number 102-2229-ND
Quantity Available 472
Can ship immediately
Manufacturer

Manufacturer Part Number

ACZ09BR1E-20FA1-30C15P

Description ENCODER ROTARY 9MM HORIZ 15PPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACZ09 Series
Product Training Modules Panel Mount Encoders
RoHS Information ACZ09 Series Cert of Compliance
Featured Product Panel Mount Encoders
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ACZ09
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 15
Voltage - Supply 5V
Actuator Type 6mm Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel, PCB Through Hole
Orientation Right Angle
Termination Style PC Pin
Rotational Life (Cycles Min) 30K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 074-0720R
102-2229
ACZ09BR1E20FA130C15P

03:27:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,53400 35,34
50 2,94520 147,26
100 2,65080 265,08
500 2,20896 1.104,48
1.000 1,95861 1.958,61
5.000 1,84080 9.204,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback