Add To Favorites
Product Overview
Digi-Key Part Number 770-81-R2.2KP-ND
Quantity Available 1.343
Can ship immediately
Manufacturer

Manufacturer Part Number

77081222P

Description RES ARRAY 7 RES 2.2K OHM 8SIP
Expanded Description 2.2k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 2.2k
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-81-R2.2KP

12:46:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47000 4,70
25 0,40360 10,09
50 0,36300 18,15
100 0,31600 31,60
250 0,28232 70,58
500 0,22856 114,28
1.000 0,18487 184,87
5.000 0,17478 873,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback