Add To Favorites
Product Overview
Digi-Key Part Number 770-81-R220P-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

77081221P

Description RES ARRAY 7 RES 220 OHM 8SIP
Expanded Description 220 Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 220
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-81-R220P

13:29:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46300 4,63
25 0,39680 9,92
50 0,35700 17,85
100 0,31080 31,08
250 0,27768 69,42
500 0,22480 112,40
1.000 0,18182 181,82
5.000 0,17191 859,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback