Add To Favorites
Product Overview
Digi-Key Part Number 770-61-R1.5KP-ND
Quantity Available 1.105
Can ship immediately
Manufacturer

Manufacturer Part Number

77061152P

Description RES ARRAY 5 RES 1.5K OHM 6SIP
Expanded Description 1.5k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1.5k
Tolerance ±2%
Number of Resistors 5
Number of Pins 6
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-61-R1.5KP

17:28:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,51300 5,13
25 0,41600 10,40
50 0,36180 18,09
100 0,29850 29,85
250 0,25928 64,82
500 0,21106 105,53
1.000 0,16741 167,41
5.000 0,15860 793,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback