Add To Favorites
Product Overview
Digi-Key Part Number 770-101-R5.1KP-ND
Quantity Available 1.787
Can ship immediately
Manufacturer

Manufacturer Part Number

770101512P

Description RES ARRAY 9 RES 5.1K OHM 10SIP
Expanded Description 5.1k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 5.1k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-101-R5.1KP

12:09:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,63600 6,36
25 0,54560 13,64
50 0,49120 24,56
100 0,42750 42,75
250 0,38200 95,50
500 0,30922 154,61
1.000 0,25011 250,11
5.000 0,23647 1.182,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback