Add To Favorites
Product Overview
Digi-Key Part Number 770-101-R33KP-ND
Quantity Available 2.755
Can ship immediately
Manufacturer

Manufacturer Part Number

770101333P

Description RES ARRAY 9 RES 33K OHM 10SIP
Expanded Description 33k Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 33k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-101-R33KP

20:22:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,62600 6,26
25 0,53640 13,41
50 0,48320 24,16
100 0,42050 42,05
250 0,37572 93,93
500 0,30414 152,07
1.000 0,24600 246,00
5.000 0,23258 1.162,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback