Add To Favorites
Product Overview
Digi-Key Part Number 770-101-R15KP-ND
Quantity Available 3.419
Can ship immediately
Manufacturer

Manufacturer Part Number

770101153P

Description RES ARRAY 9 RES 15K OHM 10SIP
Expanded Description 15k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 15k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-101-R15KP

15:55:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,61900 6,19
25 0,53080 13,27
50 0,47780 23,89
100 0,41580 41,58
250 0,37156 92,89
500 0,30078 150,39
1.000 0,24329 243,29
5.000 0,23002 1.150,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback