Add To Favorites
Product Overview
Digi-Key Part Number 767-163-R120P-ND
Quantity Available 3.362
Can ship immediately
Manufacturer

Manufacturer Part Number

767163121GP

Description RES ARRAY 8 RES 120 OHM 16SOIC
Expanded Description 120 Ohm ±2% 200mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 767 Series Datasheet
RoHS Information 767 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 767
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 120
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.093" (2.36mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 43
Other Names 767-163-R120P

09:12:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,47500 14,75
25 1,35600 33,90
50 1,23700 61,85
100 1,07050 107,05
250 0,90396 225,99
500 0,76124 380,62
1.000 0,63278 632,78
5.000 0,60661 3.033,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 767163121GPTR13-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61851
Send Feedback