Add To Favorites
Product Overview
Digi-Key Part Number 767-161-R100KP-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

767161104GP

Description RES ARRAY 15 RES 100K OHM 16SOIC
Expanded Description 100k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 767 Series Datasheet
RoHS Information 767 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 767
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.093" (2.36mm)
 
Additional Resources
Standard Package ? 43
Other Names 767-161-R100KP

09:54:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,49900 14,99
25 1,37880 34,47
50 1,25780 62,89
100 1,08840 108,84
250 0,91912 229,78
500 0,77398 386,99
1.000 0,64337 643,37
5.000 0,61677 3.083,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 767161104GPTR13-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,62886
Send Feedback