Add To Favorites
Product Overview
Digi-Key Part Number 766-163-R20KP-ND
Quantity Available 1.093
Can ship immediately
Manufacturer

Manufacturer Part Number

766163203GP

Description RES ARRAY 8 RES 20K OHM 16SOIC
Expanded Description 20k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 766 Series Datasheet
RoHS Information 766 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 766
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 20k
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names 766-163-R20KP
766-163-R20KP-CRL
Q7702711

17:51:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,48100 14,81
25 1,36120 34,03
50 1,24200 62,10
100 1,07480 107,48
250 0,90764 226,91
500 0,76430 382,15
1.000 0,63533 635,33
5.000 0,60906 3.045,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766163203GPTR13-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,62100
  • Tape & Reel (TR) ? : 766163203GPTR7-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,69265
Send Feedback