Add To Favorites
Product Overview
Digi-Key Part Number 766-143-R220P-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

766143221GP

Description RES ARRAY 7 RES 220 OHM 14SOIC
Expanded Description 220 Ohm ±2% 160mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 766 Series Datasheet
RoHS Information 766 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2046 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 766
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 220
Tolerance ±2%
Number of Resistors 7
Number of Pins 14
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.341" L x 0.154" W (8.65mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
Additional Resources
Standard Package ? 56
Other Names 766-143-R220P

11:43:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,45700 14,57
25 1,33880 33,47
50 1,22160 61,08
100 1,05710 105,71
250 0,89268 223,17
500 0,75172 375,86
1.000 0,62487 624,87
5.000 0,59903 2.995,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766143221GPTR13-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61078
  • Tape & Reel (TR) ? : 766143221GPTR7-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,68125
Send Feedback