Add To Favorites
Product Overview
Digi-Key Part Number 753101103GPCT-ND
Quantity Available 1.851
Can ship immediately
Manufacturer

Manufacturer Part Number

753101103GPTR7

Description RES ARRAY 9 RES 10K OHM 10SRT
Expanded Description 10k Ohm ±2% 40mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 753 Series Datasheet
RoHS Information 753 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 10-SRT
Supplier Device Package -
Size / Dimension 0.295" L x 0.080" W (7.49mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1
Other Names 753101103GPCT

19:25:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,40900 34,09
25 3,20400 80,10
50 2,93160 146,58
100 2,52250 252,25
250 2,18168 545,42
500 1,97714 988,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753101103GPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,58046
  • Digi-Reel® ? : 753101103GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.851 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753101103GPTR13-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,24950
Send Feedback