Add To Favorites
Product Overview
Digi-Key Part Number 753091223GPCT-ND
Quantity Available 2.137
Can ship immediately
Manufacturer

Manufacturer Part Number

753091223GPTR7

Description RES ARRAY 8 RES 22K OHM 9SRT
Expanded Description 22k Ohm ±2% 40mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 9-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 753 Series Datasheet
RoHS Information 753 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 22k
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 9-SRT
Supplier Device Package -
Size / Dimension 0.270" L x 0.080" W (6.86mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1
Other Names 753091223GPCT

04:26:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
10 3,35300 33,53
25 3,15160 78,79
50 2,88340 144,17
100 2,48100 248,10
250 2,14576 536,44
500 1,94458 972,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753091223GPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,55445
  • Digi-Reel® ? : 753091223GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.137 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753091223GPTR13-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,22893
Send Feedback