Add To Favorites
Product Overview
Digi-Key Part Number 753091104GPCT-ND
Quantity Available 2.711
Can ship immediately
Manufacturer

Manufacturer Part Number

753091104GPTR7

Description RES ARRAY 8 RES 100K OHM 9SRT
Expanded Description 100k Ohm ±2% 40mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 753 Series Datasheet
RoHS Information 753 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 9-SRT
Supplier Device Package -
Size / Dimension 0.270" L x 0.080" W (6.86mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1
Other Names 753091104GPCT

04:16:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,31600 33,16
25 3,11680 77,92
50 2,85160 142,58
100 2,45370 245,37
250 2,12212 530,53
500 1,92316 961,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753091104GPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,53732
  • Digi-Reel® ? : 753091104GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.711 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753091104GPTR13-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,21539
Send Feedback