Add To Favorites
Product Overview
Digi-Key Part Number 752-083-4.7KPCT-ND
Quantity Available 5.413
Can ship immediately
Manufacturer

Manufacturer Part Number

752083472GPTR7

Description RES ARRAY 4 RES 4.7K OHM 8SRT
Expanded Description 4.7k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
RoHS Information 752 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 752
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 4
Number of Pins 8
Power Per Element 160mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 8-SRT
Supplier Device Package -
Size / Dimension 0.465" L x 0.080" W (11.81mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1

19:48:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,66100 26,61
25 2,50080 62,52
50 2,28820 114,41
100 1,96900 196,90
250 1,70284 425,71
500 1,54322 771,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 752-083-4.7KPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,25780
  • Tape & Reel (TR) ? : 752083472GPTR13-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,97577
  • Bulk ? : 752-083-4.7KPBK-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,45130
Send Feedback