Add To Favorites
Product Overview
Digi-Key Part Number 746X101153JPCT-ND
Quantity Available 39.350
Can ship immediately
Manufacturer

Manufacturer Part Number

746X101153JP

Description RES ARRAY 8 RES 15K OHM 1206
Expanded Description 15k Ohm ±5% 31mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 746
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 15k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 746X101153JPCT

21:05:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30100 3,01
25 0,22240 5,56
50 0,16400 8,20
100 0,12040 12,04
250 0,09944 24,86
500 0,08200 41,00
1.000 0,05931 59,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 746X101153JPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,04520
  • Digi-Reel® ? : 746X101153JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback