Add To Favorites
Product Overview
Digi-Key Part Number 744C083270JPCT-ND
Quantity Available 15.073
Can ship immediately
Manufacturer

Manufacturer Part Number

744C083270JP

Description RES ARRAY 4 RES 27 OHM 2012
Expanded Description 27 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 744
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 744C083270JPCT

23:53:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32000 3,20
25 0,24360 6,09
50 0,18080 9,04
100 0,13440 13,44
250 0,11360 28,40
500 0,09738 48,69
1.000 0,07418 74,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744C083270JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06323
  • Digi-Reel® ? : 744C083270JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback