Add To Favorites
Product Overview
Digi-Key Part Number 744C083123JPCT-ND
Quantity Available 25.791
Can ship immediately
Manufacturer

Manufacturer Part Number

744C083123JP

Description RES ARRAY 4 RES 12K OHM 2012
Expanded Description 12k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 744
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 12k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 744C083123JPCT

18:22:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32900 3,29
25 0,25040 6,26
50 0,18580 9,29
100 0,13820 13,82
250 0,11680 29,20
500 0,10010 50,05
1.000 0,07627 76,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744C083123JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,06500
  • Digi-Reel® ? : 744C083123JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.791 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback