Add To Favorites
Product Overview
Digi-Key Part Number 744C043470JPCT-ND
Quantity Available 2.534
Can ship immediately
Manufacturer

Manufacturer Part Number

744C043470JP

Description RES ARRAY 2 RES 47 OHM 1210
Expanded Description 47 Ohm ±5% 125mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1210 (3225 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 744
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 47
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.100" W (3.20mm x 2.54mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 744C043470JPCT

09:24:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27300 2,73
25 0,20160 5,04
50 0,14860 7,43
100 0,10910 10,91
250 0,09012 22,53
500 0,07432 37,16
1.000 0,05375 53,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744C043470JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04743
  • Digi-Reel® ? : 744C043470JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback