Add To Favorites
Product Overview
Digi-Key Part Number 743C083820JPCT-ND
Quantity Available 8.508
Can ship immediately
Manufacturer

Manufacturer Part Number

743C083820JP

Description RES ARRAY 4 RES 82 OHM 2008
Expanded Description 82 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2008, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 743
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 82
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2008, Concave, Long Side Terminals
Supplier Device Package 0805
Size / Dimension 0.200" L x 0.079" W (5.08mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 743C083820JPCT

11:35:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29800 2,98
25 0,22640 5,66
50 0,16820 8,41
100 0,12510 12,51
250 0,10568 26,42
500 0,09058 45,29
1.000 0,06901 69,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 743C083820JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,05882
  • Digi-Reel® ? : 743C083820JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback