Add To Favorites
Product Overview
Digi-Key Part Number 741C083822JPCT-ND
Quantity Available 33.363
Can ship immediately
Manufacturer

Manufacturer Part Number

741C083822JP

Description RES ARRAY 4 RES 8.2K OHM 0804
Expanded Description 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 741
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 8.2k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0402
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 741C083822JPCT

09:03:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08400 0,84
25 0,05840 1,46
50 0,04540 2,27
100 0,03240 3,24
250 0,02524 6,31
500 0,02006 10,03
1.000 0,01424 14,24
5.000 0,01100 55,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 741C083822JPTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00897
  • Digi-Reel® ? : 741C083822JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback