Add To Favorites
Product Overview
Digi-Key Part Number 73L6R91JCT-ND
Quantity Available 3.115
Can ship immediately
Manufacturer

Manufacturer Part Number

73L6R91J

Description RES SMD 0.91 OHM 5% 3/4W 2010
Expanded Description 0.91 Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Catalog Page 1995 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73L6
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.91
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.71mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73L6R91JCT

19:43:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22700 2,27
25 0,16480 4,12
50 0,11940 5,97
100 0,08850 8,85
250 0,06784 16,96
500 0,05344 26,72
1.000 0,03700 37,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73L6R91JTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03084
  • Digi-Reel® ? : 73L6R91JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback