Add To Favorites
Product Overview
Digi-Key Part Number CTX713LVCT-ND
Quantity Available 1.675
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3I-65M5360

Description OSC XO 65.536MHZ HCMOS TTL SMD
Expanded Description 65.536MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 65.536MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CTX713LVCT

23:27:07 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,39700 13,97
50 1,36500 68,25
100 1,17010 117,01
500 1,13758 568,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX713LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,87164
  • Digi-Reel® ? : CTX713LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback