Add To Favorites
Product Overview
Digi-Key Part Number CTX718LVCT-ND
Quantity Available 1.174
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3I-106M2500

Description OSC XO 106.25MHZ HCMOS TTL SMD
Expanded Description 106.25MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 106.25MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CTX718LVCT

13:49:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,85000 28,50
50 2,71440 135,72
100 2,37510 237,51
500 2,30724 1.153,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX718LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,78902
  • Digi-Reel® ? : CTX718LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback