Add To Favorites
Product Overview
Digi-Key Part Number CTX268LVCT-ND
Quantity Available 2.807
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-14M31818

Description OSC XO 14.31818MHZ HCMOS TTL SMD
Expanded Description 14.31818MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 12mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 14.31818MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX932LVCT-ND CB3LV-3I-14M31818 CTS-Frequency Controls Cut Tape (CT) ? 471 - Immediate
1,35000 1
Additional Resources
Standard Package ? 1
Other Names CB3LV-3C-14.31818
CTX268LV
CTX268LV-ND
CTX268LVCT

14:02:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,29600 12,96
50 1,26600 63,30
100 1,08510 108,51
500 1,05500 527,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX268LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,80837
  • Digi-Reel® ? : CTX268LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback