Add To Favorites
Product Overview
Digi-Key Part Number CTX1268CT-ND
Quantity Available 1.405
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-133M0000

Description OSC XO 133.000MHZ HCMOS TTL SMD
Expanded Description 133MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 133MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CTX1268CT

14:02:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 3,96000 39,60
50 3,75120 187,56
100 3,43870 343,87
500 3,28240 1.641,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1268TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,55772
  • Digi-Reel® ? : CTX1268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback