Add To Favorites
Product Overview
Digi-Key Part Number CTX510CT-ND
Quantity Available 2.976
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

ATS120SM-1

Description CRYSTAL 12.0000MHZ SERIES SMD
Expanded Description 12MHz ±30ppm Crystal Series 40 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Catalog Page 1449 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX1076CT-ND ATS120SM-1E CTS-Frequency Controls Cut Tape (CT) ? 2.545 - Immediate
0,38000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATS120SM
CTX510
CTX510-ND
CTX510CT

08:35:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31700 3,17
50 0,28500 14,25
100 0,25340 25,34
500 0,24070 120,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX510TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,18427
  • Digi-Reel® ? : CTX510DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.976 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback