Add To Favorites
Product Overview
Digi-Key Part Number CTX1248CT-ND
Quantity Available 2.036
Can ship immediately
Manufacturer

Manufacturer Part Number

636L3I040M00000

Description OSC XO 40.000MHZ HCMOS TTL SMD
Expanded Description 40MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 636 Model
Product Training Modules Crystal Clock Oscillators
RoHS Information 636 Series RoHS Cert
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CTX1248CT

10:35:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,31700 13,17
50 1,28600 64,30
100 1,10220 110,22
500 1,07162 535,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1248TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,82111
  • Digi-Reel® ? : CTX1248DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback