Add To Favorites
Product Overview
Digi-Key Part Number CTX808CT-ND
Quantity Available 17.772
Can ship immediately
Manufacturer

Manufacturer Part Number

532L25DT19M2000

Description OSC TCXO 19.2MHZ CLPSNWV SMD
Expanded Description 19.2MHz Clipped Sine Wave TCXO Oscillator Surface Mount 3.3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 532 Model
Catalog Page 1452 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 532
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX808CT

22:39:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
10 3,91200 39,12
50 3,70580 185,29
100 3,39700 339,70
500 3,24256 1.621,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX808TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 2,62025
  • Digi-Reel® ? : CTX808DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback