Add To Favorites
Product Overview
Digi-Key Part Number CTX1231CT-ND
Quantity Available 3.172
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

425F35B024M0000

Description CRYSTAL 24.0000MHZ 13PF SMD
Expanded Description 24MHz ±30ppm Crystal 13pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 425
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
425F39B024M0000-ND 425F39B024M0000 CTS-Frequency Controls Tape & Reel (TR) ? 0
0,47318 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX1231CT

14:25:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82500 8,25
50 0,77180 38,59
100 0,68200 68,20
500 0,64614 323,07
1.000 0,53845 538,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1231TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,47318
  • Digi-Reel® ? : CTX1231DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.172 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback