Add To Favorites
Product Overview
Digi-Key Part Number CTX662CT-ND
Quantity Available 29.542
Can ship immediately
Manufacturer

Manufacturer Part Number

406C35B13M00000

Description CRYSTAL 13.0000MHZ 13PF SMD
Expanded Description 13MHz ±30ppm Crystal 13pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 406 Series Datasheet
Catalog Page 1448 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
406I35B13M00000-ND 406I35B13M00000 CTS-Frequency Controls Tape & Reel (TR) ? 0
0,56640 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX662CT

12:13:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,95500 9,55
50 0,89300 44,65
100 0,78920 78,92
500 0,74764 373,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX662TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,56640
  • Digi-Reel® ? : CTX662DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback