Add To Favorites
Product Overview
Digi-Key Part Number CTX647CT-ND
Quantity Available 3.198
Can ship immediately
Manufacturer

Manufacturer Part Number

405C35B16M36800

Description CRYSTAL 16.3680MHZ 13PF SMD
Expanded Description 16.368MHz ±30ppm Crystal 13pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 405 Series Datasheet
RoHS Information 405 Series RoHS Cert
Catalog Page 1448 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 405
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.368MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
405I35B16M36800-ND 405I35B16M36800 CTS-Frequency Controls Tape & Reel (TR) ? 0
0,56148 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX647CT

09:13:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94700 9,47
50 0,88540 44,27
100 0,78230 78,23
500 0,74116 370,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX647TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,56148
  • Digi-Reel® ? : CTX647DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback