Add To Favorites
Product Overview
Digi-Key Part Number CTX731CT-ND
Quantity Available 3.494
Can ship immediately
Manufacturer

Manufacturer Part Number

403C35E13M00000

Description CRYSTAL 13.0000MHZ 20PF SMD
Expanded Description 13MHz ±30ppm Crystal 20pF 150 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 403 Series Datasheet
RoHS Information 403 Series RoHS Cert
Catalog Page 1448 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
403I35E13M00000-ND 403I35E13M00000 CTS-Frequency Controls Tape & Reel (TR) ? 0
0,43802 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CTX731CT

16:08:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,69300 6,93
50 0,64740 32,37
100 0,57220 57,22
500 0,54204 271,02
1.000 0,45170 451,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX731TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,39695
  • Digi-Reel® ? : CTX731DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback