Add To Favorites
Product Overview
Digi-Key Part Number CTX635CT-ND
Quantity Available 1.023
Can ship immediately
Manufacturer

Manufacturer Part Number

357LB3I032M7680

Description OSC VCXO 32.768MHZ HCMOS TTL SMD
Expanded Description 32.768MHz HCMOS, TTL VCXO Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 357 Series Datasheet
RoHS Information 357 Series RoHS Cert
Catalog Page 1452 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 357
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 32.768MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CTX635CT

01:22:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,68300 26,83
50 2,55500 127,75
100 2,23570 223,57
500 2,17174 1.085,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX635TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,68397
  • Digi-Reel® ? : CTX635DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback