Add To Favorites
Product Overview
Digi-Key Part Number 262UR504B-ND
Quantity Available 2.134
Can ship immediately
Manufacturer

Manufacturer Part Number

262UR504B

Description TRIMMER 500K OHM 0.15W TH
Expanded Description 500k Ohm 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 262 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 262
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500k
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient -
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.370" x 0.394" Face x 0.734" H (9.40mm x 10.00mm x 5.40mm)
 
Additional Resources
Standard Package ? 1.500
Other Names U262R504B
U262R504B-ND

11:03:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,50100 5,01
25 0,44760 11,19
50 0,43220 21,61
100 0,40140 40,14
250 0,39368 98,42
500 0,36280 181,40
1.000 0,30876 308,76
5.000 0,25473 1.273,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback