Add To Favorites
Product Overview
Digi-Key Part Number 201XR501B-ND
Quantity Available 1.003
Can ship immediately
Manufacturer

Manufacturer Part Number

201XR501B

Description TRIMMER 500 OHM 0.25W TH
Expanded Description 500 Ohm 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 201 Series Trim Pots
Catalog Page 2077 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 201
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient -
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.594" x 0.734" Face x 0.734" H (15.10mm x 18.64mm x 18.64mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names X201R501B

10:13:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46000 4,60
25 0,41000 10,25
50 0,39600 19,80
100 0,36770 36,77
250 0,36060 90,15
500 0,33232 166,16
1.000 0,28283 282,83
5.000 0,23334 1.166,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback