Add To Favorites
Product Overview
Digi-Key Part Number 744-1219-ND
Quantity Available 1.235
Can ship immediately
Manufacturer

Manufacturer Part Number

CVPD-034-50-155.52

Description OSC VCXO 155.52MHZ LVPECL SMD
Expanded Description 155.52MHz LVPECL VCXO Oscillator Surface Mount 3.3V 88mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CVPD-034 Model
RoHS Information CVPD-034 Certificate of Compliance
Catalog Page 1458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVPD-034
Packaging ? Cut Strip
Part Status Active
Type VCXO
Frequency 155.52MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 88mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.274" L x 0.193" W (6.96mm x 4.90mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CVPD-034X-50-155.52-ND CVPD-034X-50-155.52 Crystek Corporation Cut Strip 0
22,96280 1.000  Non-Stock ?
Additional Resources
Standard Package ? 25
Other Names 744-1219
CVPD-034-50-155.520
CVPD03450155.52

18:50:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,85000 26,85
10 25,05800 250,58
50 24,61000 1.230,50
100 23,80470 2.380,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback