Add To Favorites
Product Overview
Digi-Key Part Number 744-1028-1-ND
Quantity Available 1.118
Can ship immediately
Manufacturer

Manufacturer Part Number

601251

Description OSC 98.304MHZ SMD
Expanded Description 98.304MHz Oscillator Surface Mount 1.8V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 601251 Quick Data Registration
Catalog Page 1458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Frequency 98.304MHz
Function -
Output -
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.274" L x 0.193" W (6.96mm x 4.90mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 744-1028-1

10:59:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,14000 5,14
10 4,85500 48,55
50 4,71160 235,58
100 4,49760 449,76
500 4,28340 2.141,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744-1028-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,45268
  • Digi-Reel® ? : 744-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback