Add To Favorites
Product Overview
Digi-Key Part Number 646-1272-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

GNR30BCZ

Description SSR GNR 22.5MM 480VAC 90-140VAC
Expanded Description Solid State Relay SPST-NO (1 Form A) Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets GNR 22.5MM Series Datasheet
Other Related Documents CE Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series GNR
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 30A
Voltage - Input 90 ~ 140VAC
Voltage - Load 48 ~ 600 V
Mounting Type DIN Rail
Termination Style Screw Terminal
Package / Case Module
Supplier Device Package -
Relay Type Relay
 
Additional Resources
Standard Package ? 20
Other Names GNR30BCZ-ND

17:30:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,33000 85,33
10 81,31700 813,17
50 77,57280 3.878,64
100 75,31400 7.531,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback